Part Details for NTR10B1050CTRF by NIC Components Corp
Overview of NTR10B1050CTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B1050CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10B1050CTRF
|
Avnet Americas | SMD Chip Resistor, 105 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B1050CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0308 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0255 | Buy Now |
DISTI #
NTR10B1050CTRF
|
Avnet Americas | SMD Chip Resistor, 105 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B1050CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0308 | Buy Now |
DISTI #
NTR10B1050CTRF
|
Avnet Abacus | SMD Chip Resistor, 105 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B1050CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR10B1050CTRF
NTR10B1050CTRF CAD Models
NTR10B1050CTRF Part Data Attributes:
|
NTR10B1050CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B1050CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 105ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B1050CTRF
This table gives cross-reference parts and alternative options found for NTR10B1050CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B1050CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525B1050T4E | Fixed Resistor, Thin Film, 0.1W, 105ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B1050CTRF vs TC0525B1050T4E |
TC0525B1050E5E | Fixed Resistor, Thin Film, 0.1W, 105ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B1050CTRF vs TC0525B1050E5E |
TC0525B1050ECE | Fixed Resistor, Thin Film, 0.1W, 105ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B1050CTRF vs TC0525B1050ECE |
AR05BPC3X1050N | Fixed Resistor, Thin Film, 0.1W, 105ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1050CTRF vs AR05BPC3X1050N |
AR05APC3X1050 | Fixed Resistor, Thin Film, 0.1W, 105ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1050CTRF vs AR05APC3X1050 |
AR0805105R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 105ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10B1050CTRF vs AR0805105R+-0.05%TCR25 |
AR05ATRC3X1050 | Fixed Resistor, Thin Film, 0.1W, 105ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1050CTRF vs AR05ATRC3X1050 |
TC0525A1050T5E | Fixed Resistor, Thin Film, 0.1W, 105ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B1050CTRF vs TC0525A1050T5E |
AR05BTRC3X1050 | Fixed Resistor, Thin Film, 0.1W, 105ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1050CTRF vs AR05BTRC3X1050 |
RNC20E1050BTP | Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NTR10B1050CTRF vs RNC20E1050BTP |