Part Details for NTR10B1202BTRF by NIC Components Corp
Overview of NTR10B1202BTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B1202BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10B1202BTRF
|
Avnet Americas | Res Thin Film 0805 12K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10B1202BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.1190 | Buy Now |
|
Future Electronics | NTR Series 0805 12 kOhm 0.1 W ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1100 / $0.1150 | Buy Now |
DISTI #
NTR10B1202BTRF
|
Avnet Americas | Res Thin Film 0805 12K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10B1202BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.1190 | Buy Now |
DISTI #
NTR10B1202BTRF
|
Avnet Americas | Res Thin Film 0805 12K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10B1202BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.1190 | Buy Now |
Part Details for NTR10B1202BTRF
NTR10B1202BTRF CAD Models
NTR10B1202BTRF Part Data Attributes
|
NTR10B1202BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B1202BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B1202BTRF
This table gives cross-reference parts and alternative options found for NTR10B1202BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B1202BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC6X1202 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1202BTRF vs AR05ATRC6X1202 |
CAR080512KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | NTR10B1202BTRF vs CAR080512KOHMS0.05%10PPM |
AR05APC6X1202 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1202BTRF vs AR05APC6X1202 |
CAR080512KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | NTR10B1202BTRF vs CAR080512KOHMS0.1%10PPM |
AR05APC6X1202N | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1202BTRF vs AR05APC6X1202N |
AR05ATRC6X1202N | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1202BTRF vs AR05ATRC6X1202N |
UPTF0805-10W-N-1202AT-1K | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10B1202BTRF vs UPTF0805-10W-N-1202AT-1K |
RN73C2A12KATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 12000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10B1202BTRF vs RN73C2A12KATDG |
AR05BPC6X1202 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1202BTRF vs AR05BPC6X1202 |
UPTF0805-10W-N-1202BT-1K | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10B1202BTRF vs UPTF0805-10W-N-1202BT-1K |