Part Details for NTR10B5622CTRF by NIC Components Corp
Overview of NTR10B5622CTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B5622CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH6569
|
Newark | Res, 56K2, 0.1%, 0.1W, 0805, Thin Film, Resistance:56.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Nic Components NTR10B5622CTRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
27AH7902
|
Newark | Res, 56K2, 0.1%, 0.1W, 0805, Thin Film, Resistance:56.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Nic Components NTR10B5622CTRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NTR10B5622CTRF
|
Avnet Americas | SMD Chip Resistor, 56.2 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B5622CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.0290 / $0.0308 | Buy Now |
|
Future Electronics | NTR Series 0805 56.2 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0306 | Buy Now |
DISTI #
NTR10B5622CTRF
|
Avnet Abacus | SMD Chip Resistor, 56.2 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B5622CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800498407
|
Chip1Stop | Res Thin Film 0805 56.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R RoHS: Compliant | 4474 |
|
$0.0055 / $0.0140 | Buy Now |
Part Details for NTR10B5622CTRF
NTR10B5622CTRF CAD Models
NTR10B5622CTRF Part Data Attributes
|
NTR10B5622CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B5622CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B5622CTRF
This table gives cross-reference parts and alternative options found for NTR10B5622CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B5622CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525A5622E4E | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B5622CTRF vs TC0525A5622E4E |
RN73F2AB5622A | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10B5622CTRF vs RN73F2AB5622A |
PRC0805TC25X56.2K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10B5622CTRF vs PRC0805TC25X56.2K+-0.1% |
RN73F2ATD5622A | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10B5622CTRF vs RN73F2ATD5622A |
AR05ATRC3X5622N | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B5622CTRF vs AR05ATRC3X5622N |
NTRA10B5622CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10B5622CTRF vs NTRA10B5622CTR1KQYF |
AR05BPC3X5622N | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B5622CTRF vs AR05BPC3X5622N |
CPF0805B56K2E1 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10B5622CTRF vs CPF0805B56K2E1 |
NTRC10B5622CTRF | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR10B5622CTRF vs NTRC10B5622CTRF |
TFCR0805-10W-E-5622BT | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10B5622CTRF vs TFCR0805-10W-E-5622BT |