Part Details for NTR10B7152DTRF by NIC Components Corp
Overview of NTR10B7152DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B7152DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10B7152DTRF
|
Avnet Americas | Res Thin Film 0805 71.5K Ohm 0.1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10B7152DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0293 / $0.0311 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0241 | Buy Now |
Part Details for NTR10B7152DTRF
NTR10B7152DTRF CAD Models
NTR10B7152DTRF Part Data Attributes
|
NTR10B7152DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B7152DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B7152DTRF
This table gives cross-reference parts and alternative options found for NTR10B7152DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B7152DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPP080571K5B50PPM | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmite Mfg Co | NTR10B7152DTRF vs ACPP080571K5B50PPM |
CPF0805B71K5C | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | NTR10B7152DTRF vs CPF0805B71K5C |
TC0550A7152T4E | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B7152DTRF vs TC0550A7152T4E |
CAR080571.5KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTR10B7152DTRF vs CAR080571.5KOHMS0.05%50PPM |
AR05BTRC2X7152N | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B7152DTRF vs AR05BTRC2X7152N |
AR05ATRC2X7152 | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B7152DTRF vs AR05ATRC2X7152 |
CPF0805A71K5C | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10B7152DTRF vs CPF0805A71K5C |
RNCS0805BTC71K5 | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10B7152DTRF vs RNCS0805BTC71K5 |
RN73G2AB7152B | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10B7152DTRF vs RN73G2AB7152B |
AS73G2AB7152B | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10B7152DTRF vs AS73G2AB7152B |