Part Details for NTR10B9R31CTRF by NIC Components Corp
Overview of NTR10B9R31CTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B9R31CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10B9R31CTRF
|
Avnet Americas | SMD Chip Resistor, 9.31 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B9R31CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0308 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0255 | Buy Now |
DISTI #
NTR10B9R31CTRF
|
Avnet Americas | SMD Chip Resistor, 9.31 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B9R31CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0308 | Buy Now |
DISTI #
NTR10B9R31CTRF
|
Avnet Abacus | SMD Chip Resistor, 9.31 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B9R31CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR10B9R31CTRF
NTR10B9R31CTRF CAD Models
NTR10B9R31CTRF Part Data Attributes:
|
NTR10B9R31CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B9R31CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B9R31CTRF
This table gives cross-reference parts and alternative options found for NTR10B9R31CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B9R31CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR08059.31OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTR10B9R31CTRF vs CAR08059.31OHMS0.1%25PPM |
AR05BTRC3X9R31 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B9R31CTRF vs AR05BTRC3X9R31 |
RN73F2AB9R31B | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10B9R31CTRF vs RN73F2AB9R31B |
RN73F2AB9R31A | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10B9R31CTRF vs RN73F2AB9R31A |
AR08059R31+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10B9R31CTRF vs AR08059R31+-0.05%TCR25 |
CAR08059.31OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTR10B9R31CTRF vs CAR08059.31OHMS0.05%25PPM |
AR05APC3X9R31 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B9R31CTRF vs AR05APC3X9R31 |
CPF0805B9R31E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 9.31ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10B9R31CTRF vs CPF0805B9R31E |
AR05ATRC3X9R31N | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B9R31CTRF vs AR05ATRC3X9R31N |
AR08059R31+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10B9R31CTRF vs AR08059R31+-0.1%TCR25 |