Part Details for NTR10C45R3CTRF by NIC Components Corp
Overview of NTR10C45R3CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10C45R3CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10C45R3CTRF
|
Avnet Americas | Res Thin Film 0805 45.3 Ohm 0.25% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10C45R3CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0462 / $0.0490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0410 | Buy Now |
Part Details for NTR10C45R3CTRF
NTR10C45R3CTRF CAD Models
NTR10C45R3CTRF Part Data Attributes
|
NTR10C45R3CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10C45R3CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTR10C45R3CTRF
This table gives cross-reference parts and alternative options found for NTR10C45R3CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10C45R3CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2ATD45R3C | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10C45R3CTRF vs RN73F2ATD45R3C |
TC0525C453JE5E | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10C45R3CTRF vs TC0525C453JE5E |
TC0525C453JE4E | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10C45R3CTRF vs TC0525C453JE4E |
RN73F2AB45R3C | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10C45R3CTRF vs RN73F2AB45R3C |
AR05CPC3X45R3 | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10C45R3CTRF vs AR05CPC3X45R3 |
AR05CTRC3X45R3 | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10C45R3CTRF vs AR05CTRC3X45R3 |
TC0525C453JECE | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10C45R3CTRF vs TC0525C453JECE |
RN73F2A45R3C | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10C45R3CTRF vs RN73F2A45R3C |
CAR080545.3OHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTR10C45R3CTRF vs CAR080545.3OHMS0.25%25PPM |
AR05CTRC3X45R3N | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10C45R3CTRF vs AR05CTRC3X45R3N |