Part Details for NTR10C7R68DTRF by NIC Components Corp
Overview of NTR10C7R68DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10C7R68DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10C7R68DTRF
|
Avnet Americas | Res Thin Film 0805 7.68 Ohm 0.25% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10C7R68DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0502 / $0.0532 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0462 | Buy Now |
Part Details for NTR10C7R68DTRF
NTR10C7R68DTRF CAD Models
NTR10C7R68DTRF Part Data Attributes
|
NTR10C7R68DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10C7R68DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 7.68ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTR10C7R68DTRF
This table gives cross-reference parts and alternative options found for NTR10C7R68DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10C7R68DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TC50X7.68R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 7.68ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10C7R68DTRF vs PRC0805TC50X7.68R+-0.25% |
TFCR0805-8W-C-7R68CT | Fixed Resistor, Thin Film, 0.125W, 7.68ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10C7R68DTRF vs TFCR0805-8W-C-7R68CT |
PRC0805TTC50X7.68R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 7.68ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10C7R68DTRF vs PRC0805TTC50X7.68R+-0.25% |
AR08057R68+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.1W, 7.68ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10C7R68DTRF vs AR08057R68+-0.25%TCR50 |
NTR10C7R68DTR1KF | Fixed Resistor, Thin Film, 0.1W, 7.68ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | NTR10C7R68DTRF vs NTR10C7R68DTR1KF |
TFCR0805-10W-C-7R68CT | Fixed Resistor, Thin Film, 0.1W, 7.68ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10C7R68DTRF vs TFCR0805-10W-C-7R68CT |
AR05CTRC2X7R68N | Fixed Resistor, Thin Film, 0.1W, 7.68ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10C7R68DTRF vs AR05CTRC2X7R68N |
AR05CTRC2X7R68 | Fixed Resistor, Thin Film, 0.1W, 7.68ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10C7R68DTRF vs AR05CTRC2X7R68 |
CAR08057.68OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.1W, 7.68ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTR10C7R68DTRF vs CAR08057.68OHMS0.25%50PPM |
AR05CPC2X7R68 | Fixed Resistor, Thin Film, 0.1W, 7.68ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10C7R68DTRF vs AR05CPC2X7R68 |