Part Details for NTR10D1402CTRF by NIC Components Corp
Overview of NTR10D1402CTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10D1402CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10D1402CTRF
|
Avnet Americas | Res Thin Film 0805 14K Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10D1402CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0117 | Buy Now |
DISTI #
NTR10D1402CTRF
|
Avnet Americas | Res Thin Film 0805 14K Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10D1402CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
Part Details for NTR10D1402CTRF
NTR10D1402CTRF CAD Models
NTR10D1402CTRF Part Data Attributes:
|
NTR10D1402CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D1402CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D1402CTRF
This table gives cross-reference parts and alternative options found for NTR10D1402CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D1402CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73F2AB1402D | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10D1402CTRF vs AS73F2AB1402D |
TC0525D1402ECE | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10D1402CTRF vs TC0525D1402ECE |
TC0525D1402T4E | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10D1402CTRF vs TC0525D1402T4E |
TC0525D1402T5E | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10D1402CTRF vs TC0525D1402T5E |
TC0525D1402E5E | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10D1402CTRF vs TC0525D1402E5E |
AR05DPC3X1402N | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10D1402CTRF vs AR05DPC3X1402N |
AR05DTRC3X1402 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10D1402CTRF vs AR05DTRC3X1402 |
RN73F2AB1402D | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10D1402CTRF vs RN73F2AB1402D |
AR05DTRC3X1402N | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10D1402CTRF vs AR05DTRC3X1402N |
TC0525D1402TCE | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10D1402CTRF vs TC0525D1402TCE |