Part Details for NTR10D2800DTRF by NIC Components Corp
Overview of NTR10D2800DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10D2800DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10D2800DTRF
|
Avnet Americas | Res Thin Film 0805 280 Ohm 0.5% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10D2800DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0124 | Buy Now |
Part Details for NTR10D2800DTRF
NTR10D2800DTRF CAD Models
NTR10D2800DTRF Part Data Attributes
|
NTR10D2800DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D2800DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D2800DTRF
This table gives cross-reference parts and alternative options found for NTR10D2800DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D2800DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC10D2800DTRF | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR10D2800DTRF vs NTRC10D2800DTRF |
AS73G2AT2800D | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10D2800DTRF vs AS73G2AT2800D |
TC0550D2800ECE | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10D2800DTRF vs TC0550D2800ECE |
AR05DBD2800 | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10D2800DTRF vs AR05DBD2800 |
RN73G2ATD2800D | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10D2800DTRF vs RN73G2ATD2800D |
TC0550D2800E4E | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10D2800DTRF vs TC0550D2800E4E |
CAR0805280OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTR10D2800DTRF vs CAR0805280OHMS0.5%50PPM |
CPF0805D280RC | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | NTR10D2800DTRF vs CPF0805D280RC |
TC0550D2800T5E | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10D2800DTRF vs TC0550D2800T5E |
CPF0805D280RC1 | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10D2800DTRF vs CPF0805D280RC1 |