Part Details for NTR10T1212STRF by NIC Components Corp
Overview of NTR10T1212STRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NTR10T1212STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10T1212STRF
|
Avnet Americas | Res Thin Film 0805 12.1K Ohm 0.01% 1/10W ±5ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10T1212STRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.1286 / $1.1970 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
DISTI #
NTR10T1212STRF
|
Avnet Americas | Res Thin Film 0805 12.1K Ohm 0.01% 1/10W ±5ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10T1212STRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.1286 / $1.1970 | Buy Now |
DISTI #
NTR10T1212STRF
|
Avnet Americas | Res Thin Film 0805 12.1K Ohm 0.01% 1/10W ±5ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10T1212STRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.1286 / $1.1970 | Buy Now |
Part Details for NTR10T1212STRF
NTR10T1212STRF CAD Models
NTR10T1212STRF Part Data Attributes
|
NTR10T1212STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10T1212STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |