There are no models available for this part yet.
Overview of NTR10T51R1CTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR10T51R1CTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR10T51R1CTRF
|
Avnet Americas | Res Thin Film 0805 51.1 Ohm 0.01% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10T51R1CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3630 / $0.3850 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3360 | Buy Now |
CAD Models for NTR10T51R1CTRF by NIC Components Corp
Part Data Attributes for NTR10T51R1CTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
51.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
100 V
|
Alternate Parts for NTR10T51R1CTRF
This table gives cross-reference parts and alternative options found for NTR10T51R1CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10T51R1CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-51R1-TT25Q | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 100V, 0.01% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | NTR10T51R1CTRF vs BLU0805-51R1-TT25Q |
BLU0805P-51R1-TT25W | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 100V, 0.01% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | NTR10T51R1CTRF vs BLU0805P-51R1-TT25W |
BLU0805-51R1-TT25W | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 100V, 0.01% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | NTR10T51R1CTRF vs BLU0805-51R1-TT25W |
BLU0805-51R1-TB25W | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 100V, 0.01% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | NTR10T51R1CTRF vs BLU0805-51R1-TB25W |
PCF-W0805LF-03-51R1-T-P-LT | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 100V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NTR10T51R1CTRF vs PCF-W0805LF-03-51R1-T-P-LT |
BLU0805ER-51R1-TT25Q | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 100V, 0.01% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | NTR10T51R1CTRF vs BLU0805ER-51R1-TT25Q |
BLU0805P-51R1-TT25 | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 100V, 0.01% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | NTR10T51R1CTRF vs BLU0805P-51R1-TT25 |
PRC0805TC25W51.1R+-0.01% | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 100V, 0.01% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10T51R1CTRF vs PRC0805TC25W51.1R+-0.01% |
BLU0805ER-51R1-TT25 | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 100V, 0.01% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | NTR10T51R1CTRF vs BLU0805ER-51R1-TT25 |
BLU0805-51R1-TB25 | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 100V, 0.01% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | NTR10T51R1CTRF vs BLU0805-51R1-TB25 |