Part Details for NTR12A1470NTRF by NIC Components Corp
Overview of NTR12A1470NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12A1470NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12A1470NTRF
|
Avnet Americas | RES THNFLM 1206 147 OHM 1/8W 150V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR12A1470NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3300 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2940 | Buy Now |
Part Details for NTR12A1470NTRF
NTR12A1470NTRF CAD Models
NTR12A1470NTRF Part Data Attributes
|
NTR12A1470NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A1470NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A1470NTRF
This table gives cross-reference parts and alternative options found for NTR12A1470NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A1470NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATRC5W1470 | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A1470NTRF vs AR06ATRC5W1470 |
AR06BTRC5W1470N | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A1470NTRF vs AR06BTRC5W1470N |
RNCS1206BTS147R | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12A1470NTRF vs RNCS1206BTS147R |
AR06BTRC5W1470 | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A1470NTRF vs AR06BTRC5W1470 |
RN73D2BB1470A | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12A1470NTRF vs RN73D2BB1470A |
AR06BPC5W1470N | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A1470NTRF vs AR06BPC5W1470N |
AR06ATRC5W1470N | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A1470NTRF vs AR06ATRC5W1470N |
AR06APC5W1470N | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A1470NTRF vs AR06APC5W1470N |
CPF1206A147RD | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12A1470NTRF vs CPF1206A147RD |
AR1206147R+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12A1470NTRF vs AR1206147R+-0.05%TCR15 |