Part Details for NTR12A1540NTRF by NIC Components Corp
Overview of NTR12A1540NTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12A1540NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH7852
|
Newark | Res, 154R, 0.05%, 0.125W, 1206/Thin Film, Resistance:154Ohm, Resistance Tolerance:± 0.05%, Power Rating:125Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NTR12A1540NTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5750 | Buy Now |
DISTI #
NTR12A1540NTRF
|
Avnet Americas | RES THNFLM 1206 154 OHM 1/8W 150V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR12A1540NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3300 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2940 | Buy Now |
Part Details for NTR12A1540NTRF
NTR12A1540NTRF CAD Models
NTR12A1540NTRF Part Data Attributes
|
NTR12A1540NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A1540NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 154ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A1540NTRF
This table gives cross-reference parts and alternative options found for NTR12A1540NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A1540NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06F1540AT | Fixed Resistor, Thin Film, 0.125W, 154ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A1540NTRF vs TE06F1540AT |
RN73D2BB1540B | Fixed Resistor, Thin Film, 0.125W, 154ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12A1540NTRF vs RN73D2BB1540B |
AR06BPC5W1540N | Fixed Resistor, Thin Film, 0.125W, 154ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A1540NTRF vs AR06BPC5W1540N |
CPF1206B154RD | Fixed Resistor, Thin Film, 0.125W, 154ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12A1540NTRF vs CPF1206B154RD |
AR06BPC5W1540 | Fixed Resistor, Thin Film, 0.125W, 154ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A1540NTRF vs AR06BPC5W1540 |
RT1206A154015PPM | Fixed Resistor, Thin Film, 0.125W, 154ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | NTR12A1540NTRF vs RT1206A154015PPM |
AR1206154R+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.125W, 154ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12A1540NTRF vs AR1206154R+-0.1%TCR15 |
RNCS1206BKS154R | Fixed Resistor, Thin Film, 0.125W, 154ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12A1540NTRF vs RNCS1206BKS154R |
TE06F1540BT | Fixed Resistor, Thin Film, 0.125W, 154ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A1540NTRF vs TE06F1540BT |
AR06BTRC5W1540 | Fixed Resistor, Thin Film, 0.125W, 154ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A1540NTRF vs AR06BTRC5W1540 |