Part Details for NTR12A16R5DTRF by NIC Components Corp
Overview of NTR12A16R5DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12A16R5DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12A16R5DTRF
|
Avnet Americas | Res Thin Film 1206 16.5 Ohm 0.05% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12A16R5DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2970 / $0.3150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
Part Details for NTR12A16R5DTRF
NTR12A16R5DTRF CAD Models
NTR12A16R5DTRF Part Data Attributes
|
NTR12A16R5DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A16R5DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 16.5ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A16R5DTRF
This table gives cross-reference parts and alternative options found for NTR12A16R5DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A16R5DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12A16R5CT1-50 | Fixed Resistor, Thin Film, 0.125W, 16.5ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | NTR12A16R5DTRF vs RN12A16R5CT1-50 |
TC0650A165JT5E | Fixed Resistor, Thin Film, 0.125W, 16.5ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12A16R5DTRF vs TC0650A165JT5E |
RN73G2BTD16R5A | Fixed Resistor, Thin Film, 0.125W, 16.5ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12A16R5DTRF vs RN73G2BTD16R5A |
RT1206B16R550PPM | Fixed Resistor, Thin Film, 0.125W, 16.5ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | NTR12A16R5DTRF vs RT1206B16R550PPM |
AR06ATRC2W16R5N | Fixed Resistor, Thin Film, 0.125W, 16.5ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A16R5DTRF vs AR06ATRC2W16R5N |
CPF1206A16R5C | Fixed Resistor, Thin Film, 0.125W, 16.5ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12A16R5DTRF vs CPF1206A16R5C |
ACPP120616R5B50PPM | Fixed Resistor, Thin Film, 0.125W, 16.5ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmite Mfg Co | NTR12A16R5DTRF vs ACPP120616R5B50PPM |
TC0650B165JT4E | Fixed Resistor, Thin Film, 0.125W, 16.5ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12A16R5DTRF vs TC0650B165JT4E |
RN12A16R5CT5-50 | Fixed Resistor, Thin Film, 0.125W, 16.5ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | NTR12A16R5DTRF vs RN12A16R5CT5-50 |
AR06BPC2W16R5N | Fixed Resistor, Thin Film, 0.125W, 16.5ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A16R5DTRF vs AR06BPC2W16R5N |