Part Details for NTR12A4022BTRF by NIC Components Corp
Overview of NTR12A4022BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12A4022BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12A4022BTRF
|
Avnet Americas | Res Thin Film 1206 40.2K Ohm 0.05% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12A4022BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3498 / $0.3710 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3170 | Buy Now |
Part Details for NTR12A4022BTRF
NTR12A4022BTRF CAD Models
NTR12A4022BTRF Part Data Attributes
|
NTR12A4022BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A4022BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A4022BTRF
This table gives cross-reference parts and alternative options found for NTR12A4022BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A4022BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206B402210PPM | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | NTR12A4022BTRF vs RT1206B402210PPM |
TE06E4022BT | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A4022BTRF vs TE06E4022BT |
TE06E4022AT | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A4022BTRF vs TE06E4022AT |
AR120640K2+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12A4022BTRF vs AR120640K2+-0.1%TCR10 |
AR06ATRC6W4022 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A4022BTRF vs AR06ATRC6W4022 |
AR06BTRC6W4022 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A4022BTRF vs AR06BTRC6W4022 |
SF12W4022AALQ | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTR12A4022BTRF vs SF12W4022AALQ |
AR06APC6W4022N | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A4022BTRF vs AR06APC6W4022N |
RN73C2BTD4022A | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12A4022BTRF vs RN73C2BTD4022A |
CAR120640.2KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | NTR12A4022BTRF vs CAR120640.2KOHMS0.1%10PPM |