Part Details for NTR12A8660STRF by NIC Components Corp
Overview of NTR12A8660STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12A8660STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12A8660STRF
|
Avnet Americas | RES THNFLM 1206 866 OHM 1/8W 150V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR12A8660STRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4818 / $0.5110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
Part Details for NTR12A8660STRF
NTR12A8660STRF CAD Models
NTR12A8660STRF Part Data Attributes
|
NTR12A8660STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A8660STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A8660STRF
This table gives cross-reference parts and alternative options found for NTR12A8660STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A8660STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06D8660BC | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A8660STRF vs TE06D8660BC |
AR06ATRC7W8660 | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A8660STRF vs AR06ATRC7W8660 |
AR06BTRC7W8660N | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A8660STRF vs AR06BTRC7W8660N |
AR1206866R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12A8660STRF vs AR1206866R+-0.05%TCR5 |
AR06APC7W8660 | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A8660STRF vs AR06APC7W8660 |
CAR1206866OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | NTR12A8660STRF vs CAR1206866OHMS0.05%5PPM |
TE06D8660AC | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A8660STRF vs TE06D8660AC |
TE06D8660BB | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A8660STRF vs TE06D8660BB |
TE06D8660AB | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A8660STRF vs TE06D8660AB |
UPTF1206-8W-P-8660BT | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12A8660STRF vs UPTF1206-8W-P-8660BT |