Part Details for NTR12A9310CTRF by NIC Components Corp
Overview of NTR12A9310CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12A9310CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12A9310CTRF
|
Avnet Americas | Res Thin Film 1206 931 Ohm 0.05% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12A9310CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2970 / $0.3150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
Part Details for NTR12A9310CTRF
NTR12A9310CTRF CAD Models
NTR12A9310CTRF Part Data Attributes:
|
NTR12A9310CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A9310CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A9310CTRF
This table gives cross-reference parts and alternative options found for NTR12A9310CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A9310CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206931OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | NTR12A9310CTRF vs CAR1206931OHMS0.1%25PPM |
RN73F2BB9310A | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12A9310CTRF vs RN73F2BB9310A |
AR06ATRC3W9310 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A9310CTRF vs AR06ATRC3W9310 |
TC0625B9310T4E | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12A9310CTRF vs TC0625B9310T4E |
TC0625A9310ECE | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12A9310CTRF vs TC0625A9310ECE |
TE06G9310AC | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A9310CTRF vs TE06G9310AC |
AR1206931R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12A9310CTRF vs AR1206931R+-0.1%TCR25 |
AR06BPC3W9310 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A9310CTRF vs AR06BPC3W9310 |
RN12B9310CT1-25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | NTR12A9310CTRF vs RN12B9310CT1-25 |
TC0625A9310E5E | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12A9310CTRF vs TC0625A9310E5E |