Part Details for NTR12B2002CTRF by NIC Components Corp
Overview of NTR12B2002CTRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12B2002CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH4094
|
Newark | Res, 20K, 0.1%, 0.125W, 1206, Thin Film, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Seriesrohs Compliant: Yes |Nic Components NTR12B2002CTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4020 |
|
$0.0380 | Buy Now |
DISTI #
11AH1387
|
Newark | Res, 20K, 0.1%, 0.125W, 1206, Thin Film, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Seriesrohs Compliant: Yes |Nic Components NTR12B2002CTRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0760 | Buy Now |
DISTI #
17AH4094
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ? 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 17AH4094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 4020 Partner Stock |
|
$0.1630 / $0.3780 | Buy Now |
DISTI #
NTR12B2002CTRF
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ? 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR12B2002CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0490 | Buy Now |
|
Future Electronics | NTR Series 1206 20 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0434 / $0.0463 | Buy Now |
DISTI #
60334801
|
Verical | Res Thin Film 1206 20K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 | Americas - 4020 |
|
$0.0539 / $0.0555 | Buy Now |
DISTI #
25818066
|
Verical | Res Thin Film 1206 20K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 1625 | Americas - 3943 |
|
$0.0371 | Buy Now |
DISTI #
NTR12B2002CTRF
|
Avnet Abacus | SMD Chip Resistor, 20 kOhm, � 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR12B2002CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800499619
|
Chip1Stop | Res Thin Film 1206 20K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R RoHS: Compliant | 3943 |
|
$0.0560 / $0.0606 | Buy Now |
Part Details for NTR12B2002CTRF
NTR12B2002CTRF CAD Models
NTR12B2002CTRF Part Data Attributes
|
NTR12B2002CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12B2002CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12B2002CTRF
This table gives cross-reference parts and alternative options found for NTR12B2002CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12B2002CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206B20KE1 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | NTR12B2002CTRF vs CPF1206B20KE1 |
RNCS1206BKE20K0 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12B2002CTRF vs RNCS1206BKE20K0 |