Part Details for NTR12B6343NTRF by NIC Components Corp
Overview of NTR12B6343NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12B6343NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12B6343NTRF
|
Avnet Americas | RES THNFLM 1206 634K OHM 1/8W 150V 0.1% 15PPM SMD - Tape and Reel (Alt: NTR12B6343NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1650 / $0.1750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1507 | Buy Now |
Part Details for NTR12B6343NTRF
NTR12B6343NTRF CAD Models
NTR12B6343NTRF Part Data Attributes
|
NTR12B6343NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12B6343NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 634000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12B6343NTRF
This table gives cross-reference parts and alternative options found for NTR12B6343NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12B6343NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D2BB6343B | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12B6343NTRF vs RN73D2BB6343B |
PRC1206TC15W634K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12B6343NTRF vs PRC1206TC15W634K+-0.1% |
NTR12B6343NTR1KF | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | NTR12B6343NTRF vs NTR12B6343NTR1KF |
CPF1206B634KD1 | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12B6343NTRF vs CPF1206B634KD1 |
NTR12A6343NTRF | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR12B6343NTRF vs NTR12A6343NTRF |
AR06BTNW6343N | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | NTR12B6343NTRF vs AR06BTNW6343N |
AR06ATNW6343 | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTR12B6343NTRF vs AR06ATNW6343 |
AR06BTNW6343 | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTR12B6343NTRF vs AR06BTNW6343 |
CPF1206B634KD | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12B6343NTRF vs CPF1206B634KD |
RT1206A634315PPM | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | NTR12B6343NTRF vs RT1206A634315PPM |