Part Details for NTR12B7323CTRF by NIC Components Corp
Overview of NTR12B7323CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12B7323CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12B7323CTRF
|
Avnet Americas | Res Thin Film 1206 732K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12B7323CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0439 | Buy Now |
Part Details for NTR12B7323CTRF
NTR12B7323CTRF CAD Models
NTR12B7323CTRF Part Data Attributes
|
NTR12B7323CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12B7323CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12B7323CTRF
This table gives cross-reference parts and alternative options found for NTR12B7323CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12B7323CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206732K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12B7323CTRF vs AR1206732K+-0.05%TCR25 |
ACPP1206732KB25PPM | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmite Mfg Co | NTR12B7323CTRF vs ACPP1206732KB25PPM |
TE06G7323BB | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12B7323CTRF vs TE06G7323BB |
CPF1206A732KE1 | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12B7323CTRF vs CPF1206A732KE1 |
NTRA12B7323CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12B7323CTRF vs NTRA12B7323CTR1KQYF |
RN73F2BB7323B | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12B7323CTRF vs RN73F2BB7323B |
AR06APC3W7323N | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B7323CTRF vs AR06APC3W7323N |
TC0625B7323ECE | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12B7323CTRF vs TC0625B7323ECE |
RNCS1206BKE732K | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12B7323CTRF vs RNCS1206BKE732K |
AR06ATRC3W7323N | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B7323CTRF vs AR06ATRC3W7323N |