Part Details for NTR12B8660BTRF by NIC Components Corp
Overview of NTR12B8660BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12B8660BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12B8660BTRF
|
Avnet Americas | Res Thin Film 1206 866 Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12B8660BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1650 / $0.1750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1455 | Buy Now |
Part Details for NTR12B8660BTRF
NTR12B8660BTRF CAD Models
NTR12B8660BTRF Part Data Attributes
|
NTR12B8660BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12B8660BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12B8660BTRF
This table gives cross-reference parts and alternative options found for NTR12B8660BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12B8660BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2BB8660B | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12B8660BTRF vs RN73C2BB8660B |
CAR1206866OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | NTR12B8660BTRF vs CAR1206866OHMS0.05%10PPM |
RMT12R-866R-B10 | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | NTR12B8660BTRF vs RMT12R-866R-B10 |
AR06BTRC6W8660 | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B8660BTRF vs AR06BTRC6W8660 |
SF12W8660AALQ | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTR12B8660BTRF vs SF12W8660AALQ |
TE06E8660BT | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12B8660BTRF vs TE06E8660BT |
AR1206866R+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12B8660BTRF vs AR1206866R+-0.05%TCR10 |
RT1206A866010PPM | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | NTR12B8660BTRF vs RT1206A866010PPM |
TE06E8660AT | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12B8660BTRF vs TE06E8660AT |
TE06E8660BB | Fixed Resistor, Thin Film, 0.125W, 866ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12B8660BTRF vs TE06E8660BB |