Part Details for NTR12C1052DTRF by NIC Components Corp
Overview of NTR12C1052DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12C1052DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12C1052DTRF
|
Avnet Americas | Res Thin Film 1206 10.5K Ohm 0.25% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12C1052DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0594 / $0.0630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0542 | Buy Now |
Part Details for NTR12C1052DTRF
NTR12C1052DTRF CAD Models
NTR12C1052DTRF Part Data Attributes
|
NTR12C1052DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12C1052DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR12C1052DTRF
This table gives cross-reference parts and alternative options found for NTR12C1052DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12C1052DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2BB1052C | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12C1052DTRF vs RN73G2BB1052C |
TC0650C1052TCE | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12C1052DTRF vs TC0650C1052TCE |
RN73G2B1052C | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | NTR12C1052DTRF vs RN73G2B1052C |
RT1206C105250PPM | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | NTR12C1052DTRF vs RT1206C105250PPM |
TC0650C1052T5E | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12C1052DTRF vs TC0650C1052T5E |
TC0650C1052T4E | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12C1052DTRF vs TC0650C1052T4E |
AR06CTRC2W1052N | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12C1052DTRF vs AR06CTRC2W1052N |
AR06CPC2W1052N | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12C1052DTRF vs AR06CPC2W1052N |
RNCS1206CKC10K5 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12C1052DTRF vs RNCS1206CKC10K5 |
RMT12R-10K5-C50 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | NTR12C1052DTRF vs RMT12R-10K5-C50 |