Part Details for NTR12C1132NTRF by NIC Components Corp
Overview of NTR12C1132NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12C1132NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12C1132NTRF
|
Avnet Americas | RES THNFLM 1206 11.3K OHM 1/8W 150V 0.25% 15PPM SMD - Tape and Reel (Alt: NTR12C1132NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1518 / $0.1610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1338 | Buy Now |
Part Details for NTR12C1132NTRF
NTR12C1132NTRF CAD Models
NTR12C1132NTRF Part Data Attributes
|
NTR12C1132NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12C1132NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR12C1132NTRF
This table gives cross-reference parts and alternative options found for NTR12C1132NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12C1132NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR120611.3KOHMS0.25%15PPM | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | NTR12C1132NTRF vs CAR120611.3KOHMS0.25%15PPM |
AR06CTNW1132 | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTR12C1132NTRF vs AR06CTNW1132 |
NTR12C1132NTR1KF | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | NTR12C1132NTRF vs NTR12C1132NTR1KF |
AR120611K3+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12C1132NTRF vs AR120611K3+-0.25%TCR15 |
RNCS1206CTS11K3 | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12C1132NTRF vs RNCS1206CTS11K3 |
TE06F1132CT | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12C1132NTRF vs TE06F1132CT |
RN73D2BB1132C | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12C1132NTRF vs RN73D2BB1132C |
TE06F1132CC | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12C1132NTRF vs TE06F1132CC |
PRC1206TC15W11.3K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12C1132NTRF vs PRC1206TC15W11.3K+-0.25% |