There are no models available for this part yet.
Overview of NTR12C2100BTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR12C2100BTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR12C2100BTRF
|
Avnet Americas | Res Thin Film 1206 210 Ohm 0.25% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12C2100BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.1190 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1062 | Buy Now |
CAD Models for NTR12C2100BTRF by NIC Components Corp
Part Data Attributes for NTR12C2100BTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR12C2100BTRF
This table gives cross-reference parts and alternative options found for NTR12C2100BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12C2100BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TTC10W210R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12C2100BTRF vs PRC1206TTC10W210R+-0.25% |
UPTF1206-8W-N-2100CT | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12C2100BTRF vs UPTF1206-8W-N-2100CT |
CAR1206210OHMS0.25%10PPM | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | NTR12C2100BTRF vs CAR1206210OHMS0.25%10PPM |
SF12W2100CALQ | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTR12C2100BTRF vs SF12W2100CALQ |
AR06CBBW2100 | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTR12C2100BTRF vs AR06CBBW2100 |
RN73C2BTD2100C | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12C2100BTRF vs RN73C2BTD2100C |
AR1206210R+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12C2100BTRF vs AR1206210R+-0.25%TCR10 |
TE06E2100CB | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12C2100BTRF vs TE06E2100CB |
RT1206C210010PPM | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | NTR12C2100BTRF vs RT1206C210010PPM |
RN73C2BB2100C | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12C2100BTRF vs RN73C2BB2100C |