There are no models available for this part yet.
Overview of NTR12D1502DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR12D1502DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR12D1502DTRF
|
Avnet Americas | Res Thin Film 1206 15K Ohm 0.5% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D1502DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0280 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0220 | Buy Now |
CAD Models for NTR12D1502DTRF by NIC Components Corp
Part Data Attributes for NTR12D1502DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
15000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR12D1502DTRF
This table gives cross-reference parts and alternative options found for NTR12D1502DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D1502DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06H1502DB | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12D1502DTRF vs TE06H1502DB |
RN12D1502CT5-50 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | NTR12D1502DTRF vs RN12D1502CT5-50 |
TC0650D1502E5E | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12D1502DTRF vs TC0650D1502E5E |
CPF1206D15KC | RESISTOR, THIN FILM, 0.125W, 0.5%, 50ppm, 15000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | NTR12D1502DTRF vs CPF1206D15KC |
CAR120615KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTR12D1502DTRF vs CAR120615KOHMS0.5%50PPM |
NTRC12D1502DTRF | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR12D1502DTRF vs NTRC12D1502DTRF |
TC0650D1502TCE | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12D1502DTRF vs TC0650D1502TCE |
RNCS1206DTC15K0 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12D1502DTRF vs RNCS1206DTC15K0 |
AR06DTD1502 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | NTR12D1502DTRF vs AR06DTD1502 |
TC0650D1502T4E | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12D1502DTRF vs TC0650D1502T4E |