Part Details for NTR12D2102CTRF by NIC Components Corp
Overview of NTR12D2102CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12D2102CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12D2102CTRF
|
Avnet Americas | Res Thin Film 1206 21K Ohm 0.5% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D2102CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 / $0.0288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0234 | Buy Now |
Part Details for NTR12D2102CTRF
NTR12D2102CTRF CAD Models
NTR12D2102CTRF Part Data Attributes
|
NTR12D2102CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D2102CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR12D2102CTRF
This table gives cross-reference parts and alternative options found for NTR12D2102CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D2102CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206D21KE | RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 21000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | NTR12D2102CTRF vs CPF1206D21KE |
AR06DTRC3W2102N | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12D2102CTRF vs AR06DTRC3W2102N |
RN73F2BTD2102D | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR12D2102CTRF vs RN73F2BTD2102D |
RN73F2B2102D | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR12D2102CTRF vs RN73F2B2102D |
TC0625D2102ECE | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12D2102CTRF vs TC0625D2102ECE |
TE06G2102DB | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12D2102CTRF vs TE06G2102DB |
AR06DTC2102 | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12D2102CTRF vs AR06DTC2102 |
TE06G2102DC | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12D2102CTRF vs TE06G2102DC |
AR06DPC3W2102 | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12D2102CTRF vs AR06DPC3W2102 |
AR06DTC2102N | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTR12D2102CTRF vs AR06DTC2102N |