Part Details for NTR12D2102NTRF by NIC Components Corp
Overview of NTR12D2102NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12D2102NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12D2102NTRF
|
Avnet Americas | RES THNFLM 1206 21.0K OHM 1/8W 150V 0.5% 15PPM SMD - Tape and Reel (Alt: NTR12D2102NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0726 / $0.0770 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0669 | Buy Now |
Part Details for NTR12D2102NTRF
NTR12D2102NTRF CAD Models
NTR12D2102NTRF Part Data Attributes
|
NTR12D2102NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D2102NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR12D2102NTRF
This table gives cross-reference parts and alternative options found for NTR12D2102NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D2102NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D2BTD2102D | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12D2102NTRF vs RN73D2BTD2102D |
CAR120621KOHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | NTR12D2102NTRF vs CAR120621KOHMS0.5%15PPM |
TE06F2102DC | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12D2102NTRF vs TE06F2102DC |
SF12F2102DALQ | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTR12D2102NTRF vs SF12F2102DALQ |
AR120621K+-0.5%TCR15 | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12D2102NTRF vs AR120621K+-0.5%TCR15 |
RNCS1206DKS21K0 | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12D2102NTRF vs RNCS1206DKS21K0 |
TE06F2102DB | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12D2102NTRF vs TE06F2102DB |
CPF1206D21KD1 | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12D2102NTRF vs CPF1206D21KD1 |