Part Details for NTR12D2670CTRF by NIC Components Corp
Overview of NTR12D2670CTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12D2670CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12D2670CTRF
|
Avnet Americas | Res Thin Film 1206 267 Ohm 0.5% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D2670CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0272 / $0.0288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0234 | Buy Now |
DISTI #
NTR12D2670CTRF
|
Avnet Americas | Res Thin Film 1206 267 Ohm 0.5% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D2670CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0272 / $0.0288 | Buy Now |
Part Details for NTR12D2670CTRF
NTR12D2670CTRF CAD Models
NTR12D2670CTRF Part Data Attributes:
|
NTR12D2670CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D2670CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR12D2670CTRF
This table gives cross-reference parts and alternative options found for NTR12D2670CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D2670CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625D2670T4E | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12D2670CTRF vs TC0625D2670T4E |
AR06DPC3W2670 | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12D2670CTRF vs AR06DPC3W2670 |
CAR1206267OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | NTR12D2670CTRF vs CAR1206267OHMS0.5%25PPM |
TC0625D2670E5E | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12D2670CTRF vs TC0625D2670E5E |
TC0625D2670TCE | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12D2670CTRF vs TC0625D2670TCE |
TC0625D2670T5E | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12D2670CTRF vs TC0625D2670T5E |
TC0625D2670ECE | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12D2670CTRF vs TC0625D2670ECE |
AR1206267R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12D2670CTRF vs AR1206267R+-0.5%TCR25 |
RT1206D267025PPM | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | NTR12D2670CTRF vs RT1206D267025PPM |
AR06DTRC3W2670 | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12D2670CTRF vs AR06DTRC3W2670 |