Part Details for NTR12D4221DTRF by NIC Components Corp
Overview of NTR12D4221DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12D4221DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12D4221DTRF
|
Avnet Americas | Res Thin Film 1206 4.22K Ohm 0.5% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D4221DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0220 | Buy Now |
Part Details for NTR12D4221DTRF
NTR12D4221DTRF CAD Models
NTR12D4221DTRF Part Data Attributes
|
NTR12D4221DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D4221DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR12D4221DTRF
This table gives cross-reference parts and alternative options found for NTR12D4221DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D4221DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12D4221DTR1KF | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | NTR12D4221DTRF vs NTR12D4221DTR1KF |
RT1206D422150PPM | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | NTR12D4221DTRF vs RT1206D422150PPM |
TC0650D4221TCE | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12D4221DTRF vs TC0650D4221TCE |
NTRC12D4221DTRF | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR12D4221DTRF vs NTRC12D4221DTRF |
PRC1206TTC50W4.22K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12D4221DTRF vs PRC1206TTC50W4.22K+-0.5% |
AR06DBD4221N | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTR12D4221DTRF vs AR06DBD4221N |
RNCS1206DTC4K22 | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12D4221DTRF vs RNCS1206DTC4K22 |
RN73G2BTD4221D | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR12D4221DTRF vs RN73G2BTD4221D |
AR06DBD4221 | Fixed Resistor, Thin Film, 0.5W, 4220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12D4221DTRF vs AR06DBD4221 |
PRC1206TC50W4.22K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12D4221DTRF vs PRC1206TC50W4.22K+-0.5% |