Part Details for NTR12D5490BTRF by NIC Components Corp
Overview of NTR12D5490BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12D5490BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12D5490BTRF
|
Avnet Americas | Res Thin Film 1206 549 Ohm 0.5% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D5490BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0843 / $0.0895 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0780 | Buy Now |
Part Details for NTR12D5490BTRF
NTR12D5490BTRF CAD Models
NTR12D5490BTRF Part Data Attributes
|
NTR12D5490BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D5490BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 549ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR12D5490BTRF
This table gives cross-reference parts and alternative options found for NTR12D5490BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D5490BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1206-8W-N-5490DT | Fixed Resistor, Thin Film, 0.125W, 549ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12D5490BTRF vs UPTF1206-8W-N-5490DT |
UPTF1206-8W-N-5490DT-1K | Fixed Resistor, Thin Film, 0.125W, 549ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12D5490BTRF vs UPTF1206-8W-N-5490DT-1K |
PRC1206TTC10W549R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 549ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12D5490BTRF vs PRC1206TTC10W549R+-0.5% |
RMT12R-549R-D10 | Fixed Resistor, Thin Film, 0.125W, 549ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | NTR12D5490BTRF vs RMT12R-549R-D10 |
TE06E5490DB | Fixed Resistor, Thin Film, 0.125W, 549ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12D5490BTRF vs TE06E5490DB |
NTR12D5490BTR1KF | Fixed Resistor, Thin Film, 0.125W, 549ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | NTR12D5490BTRF vs NTR12D5490BTR1KF |
RT1206D549010PPM | Fixed Resistor, Thin Film, 0.125W, 549ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | NTR12D5490BTRF vs RT1206D549010PPM |