Datasheets
NTR12D9092NTRF by: NIC Components Corp

Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP

Part Details for NTR12D9092NTRF by NIC Components Corp

Overview of NTR12D9092NTRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Price & Stock for NTR12D9092NTRF

Part # Distributor Description Stock Price Buy
DISTI # NTR12D9092NTRF
Avnet Americas RES THNFLM 1206 90.9K OHM 1/8W 150V 0.5% 15PPM SMD - Tape and Reel (Alt: NTR12D9092NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0770
  • 10,000 $0.0748
  • 20,000 $0.0726
$0.0726 / $0.0770 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $0.0669
$0.0669 Buy Now

Part Details for NTR12D9092NTRF

NTR12D9092NTRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTR12D9092NTRF Part Data Attributes

NTR12D9092NTRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTR12D9092NTRF NIC Components Corp Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 90900 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for NTR12D9092NTRF

This table gives cross-reference parts and alternative options found for NTR12D9092NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D9092NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CPF1206D90K9D Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity NTR12D9092NTRF vs CPF1206D90K9D
TE06F9092DC Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd NTR12D9092NTRF vs TE06F9092DC
TE06F9092DB Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd NTR12D9092NTRF vs TE06F9092DB
TE06F9092DT Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd NTR12D9092NTRF vs TE06F9092DT
RNCS1206DKS90K9 Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc NTR12D9092NTRF vs RNCS1206DKS90K9
CAR120690.9KOHMS0.5%15PPM Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, Riedon NTR12D9092NTRF vs CAR120690.9KOHMS0.5%15PPM
RNCS1206DTS90K9 Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc NTR12D9092NTRF vs RNCS1206DTS90K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR12D9092NTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR12D9092NTRF by NIC Components Corp

  • Please alert me when NTR12D9092NTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTR12D9092NTRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR12D9092NTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTR12D9092NTRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR12D9092NTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR12D9092NTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: