Part Details for NTR12D9313DTRF by NIC Components Corp
Overview of NTR12D9313DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12D9313DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12D9313DTRF
|
Avnet Americas | Res Thin Film 1206 931K Ohm 0.5% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D9313DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0264 / $0.0280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0220 | Buy Now |
Part Details for NTR12D9313DTRF
NTR12D9313DTRF CAD Models
NTR12D9313DTRF Part Data Attributes
|
NTR12D9313DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D9313DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR12D9313DTRF
This table gives cross-reference parts and alternative options found for NTR12D9313DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D9313DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206D931KC1 | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12D9313DTRF vs CPF1206D931KC1 |
TC0650D9313E4E | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12D9313DTRF vs TC0650D9313E4E |
RN12D9313CT1-50 | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | NTR12D9313DTRF vs RN12D9313CT1-50 |
RT1206D931350PPM | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | NTR12D9313DTRF vs RT1206D931350PPM |
CAR1206931KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTR12D9313DTRF vs CAR1206931KOHMS0.5%50PPM |
AR06DPC2W9313 | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12D9313DTRF vs AR06DPC2W9313 |
AR1206931K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12D9313DTRF vs AR1206931K+-0.5%TCR50 |
RN12D9313CT5-50 | Fixed Resistor, Thin Film, 0.125W, 931000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | NTR12D9313DTRF vs RN12D9313CT5-50 |