There are no models available for this part yet.
Overview of NTR12D9R53CTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR12D9R53CTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR12D9R53CTRF
|
Avnet Americas | Res Thin Film 1206 9.53 Ohm 0.5% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D9R53CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 / $0.0288 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0234 | Buy Now |
CAD Models for NTR12D9R53CTRF by NIC Components Corp
Part Data Attributes for NTR12D9R53CTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9.53 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR12D9R53CTRF
This table gives cross-reference parts and alternative options found for NTR12D9R53CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D9R53CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12D9R53CT5-25 | Fixed Resistor, Thin Film, 0.125W, 9.53ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | NTR12D9R53CTRF vs RN12D9R53CT5-25 |
AR06DPC3W9R53N | Fixed Resistor, Thin Film, 0.125W, 9.53ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12D9R53CTRF vs AR06DPC3W9R53N |
RN73F2B9R53D | Fixed Resistor, Thin Film, 0.125W, 9.53ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR12D9R53CTRF vs RN73F2B9R53D |
TE06G9R53DB | Fixed Resistor, Thin Film, 0.125W, 9.53ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12D9R53CTRF vs TE06G9R53DB |
AR06DBC9R53 | Fixed Resistor, Thin Film, 0.5W, 9.53ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12D9R53CTRF vs AR06DBC9R53 |
CPF1206D9R53E | RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 9.53ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | NTR12D9R53CTRF vs CPF1206D9R53E |
AR06DTRC3W9R53N | Fixed Resistor, Thin Film, 0.125W, 9.53ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12D9R53CTRF vs AR06DTRC3W9R53N |
RN12D9R53CT1-25 | Fixed Resistor, Thin Film, 0.125W, 9.53ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | NTR12D9R53CTRF vs RN12D9R53CT1-25 |
AR12069R53+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.125W, 9.53ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12D9R53CTRF vs AR12069R53+-0.5%TCR25 |
PRC1206TC25W9.53R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 9.53ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12D9R53CTRF vs PRC1206TC25W9.53R+-0.5% |