Part Details for NTR12F2002DTRF by NIC Components Corp
Overview of NTR12F2002DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12F2002DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12F2002DTRF
|
Avnet Americas | Res Thin Film 1206 20K Ohm 1% 1/8W ±50ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NTR12F2002DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0112 | Buy Now |
Part Details for NTR12F2002DTRF
NTR12F2002DTRF CAD Models
NTR12F2002DTRF Part Data Attributes
|
NTR12F2002DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12F2002DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12F2002DTRF
This table gives cross-reference parts and alternative options found for NTR12F2002DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12F2002DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650F2002E5E | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F2002DTRF vs TC0650F2002E5E |
CAR120620KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTR12F2002DTRF vs CAR120620KOHMS1%50PPM |
AR120620K+-1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12F2002DTRF vs AR120620K+-1%TCR50 |
RN73G2B2002F | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | NTR12F2002DTRF vs RN73G2B2002F |
TC0650F2002ECE | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F2002DTRF vs TC0650F2002ECE |
TC0650F2002T5E | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F2002DTRF vs TC0650F2002T5E |
TE06H2002FC | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12F2002DTRF vs TE06H2002FC |
TC0650F2002E4E | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F2002DTRF vs TC0650F2002E4E |
RN73G2BB2002F | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12F2002DTRF vs RN73G2BB2002F |
RN12F2002CT1-50 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | NTR12F2002DTRF vs RN12F2002CT1-50 |