Part Details for NTR12F2803DTRF by NIC Components Corp
Overview of NTR12F2803DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12F2803DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12F2803DTRF
|
Avnet Americas | Res Thin Film 1206 280K Ohm 1% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12F2803DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0112 | Buy Now |
Part Details for NTR12F2803DTRF
NTR12F2803DTRF CAD Models
NTR12F2803DTRF Part Data Attributes
|
NTR12F2803DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12F2803DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12F2803DTRF
This table gives cross-reference parts and alternative options found for NTR12F2803DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12F2803DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650F2803E5E | Fixed Resistor, Thin Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F2803DTRF vs TC0650F2803E5E |
AR06FBD2803N | Fixed Resistor, Thin Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTR12F2803DTRF vs AR06FBD2803N |
TC0650F2803E4E | Fixed Resistor, Thin Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F2803DTRF vs TC0650F2803E4E |
NTR12F2803DTR1KF | Fixed Resistor, Thin Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | NTR12F2803DTRF vs NTR12F2803DTR1KF |
TC0650F2803T4E | Fixed Resistor, Thin Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F2803DTRF vs TC0650F2803T4E |
AR06FBD2803 | Fixed Resistor, Thin Film, 0.5W, 280000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12F2803DTRF vs AR06FBD2803 |
CPF1206F280KC | Fixed Resistor, Thin Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | NTR12F2803DTRF vs CPF1206F280KC |
RN73G2B2803F | Fixed Resistor, Thin Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | NTR12F2803DTRF vs RN73G2B2803F |
CAR1206280KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTR12F2803DTRF vs CAR1206280KOHMS1%50PPM |
RT1206F280350PPM | Fixed Resistor, Thin Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | NTR12F2803DTRF vs RT1206F280350PPM |