Part Details for NTR12T2153BTRF by NIC Components Corp
Overview of NTR12T2153BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12T2153BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12T2153BTRF
|
Avnet Americas | Res Thin Film 1206 215K Ohm 0.01% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12T2153BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6798 / $0.7210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6580 | Buy Now |
Part Details for NTR12T2153BTRF
NTR12T2153BTRF CAD Models
NTR12T2153BTRF Part Data Attributes
|
NTR12T2153BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12T2153BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR12T2153BTRF
This table gives cross-reference parts and alternative options found for NTR12T2153BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12T2153BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206215KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | NTR12T2153BTRF vs CAR1206215KOHMS0.01%10PPM |
AR1206215K+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12T2153BTRF vs AR1206215K+-0.01%TCR10 |
TE06E2153TC | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | NTR12T2153BTRF vs TE06E2153TC |
RN73C2BTD2153T | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12T2153BTRF vs RN73C2BTD2153T |
AR06TPC6W2153 | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12T2153BTRF vs AR06TPC6W2153 |
AR06TPC6W2153N | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12T2153BTRF vs AR06TPC6W2153N |
AR06TTRC6W2153 | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12T2153BTRF vs AR06TTRC6W2153 |