Part Details for NTR12T4320NTRF by NIC Components Corp
Overview of NTR12T4320NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12T4320NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12T4320NTRF
|
Avnet Americas | RES THNFLM 1206 432 OHM 1/8W 150V 0.01% 15PPM SMD - Tape and Reel (Alt: NTR12T4320NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6138 / $0.6510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5840 | Buy Now |
Part Details for NTR12T4320NTRF
NTR12T4320NTRF CAD Models
NTR12T4320NTRF Part Data Attributes
|
NTR12T4320NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12T4320NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR12T4320NTRF
This table gives cross-reference parts and alternative options found for NTR12T4320NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12T4320NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TBNW4320N | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | NTR12T4320NTRF vs AR06TBNW4320N |
RT1206AA432015PPM | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | NTR12T4320NTRF vs RT1206AA432015PPM |
AR06TTNW4320 | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTR12T4320NTRF vs AR06TTNW4320 |
AR06TPC5W4320N | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12T4320NTRF vs AR06TPC5W4320N |
AR06TTRC5W4320N | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12T4320NTRF vs AR06TTRC5W4320N |
AR06TTRC5W4320 | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12T4320NTRF vs AR06TTRC5W4320 |
AR06TTNW4320N | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | NTR12T4320NTRF vs AR06TTNW4320N |
PRC1206TTC15W432R+-0.01% | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12T4320NTRF vs PRC1206TTC15W432R+-0.01% |
TE06F4320TC | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | NTR12T4320NTRF vs TE06F4320TC |
AR1206432R+-0.01%TCR15 | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12T4320NTRF vs AR1206432R+-0.01%TCR15 |