Part Details for NTR25A1070DTRF by NIC Components Corp
Overview of NTR25A1070DTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25A1070DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH6443
|
Newark | Res, 107R, 0.05%, 0.25W, 2010, Thin Film, Resistance:107Ohm, Resistance Tolerance:± 0.05%, Power Rating:250Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NTR25A1070DTRF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NTR25A1070DTRF
|
Avnet Americas | Res Thin Film 2010 107 Ohm 0.05% 1/4W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25A1070DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
Part Details for NTR25A1070DTRF
NTR25A1070DTRF CAD Models
NTR25A1070DTRF Part Data Attributes
|
NTR25A1070DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25A1070DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR25A1070DTRF
This table gives cross-reference parts and alternative options found for NTR25A1070DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25A1070DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN20A1070CT4-50 | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | NTR25A1070DTRF vs RN20A1070CT4-50 |
TF10H1070AB | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A1070DTRF vs TF10H1070AB |
RNCF57T21070.1%I | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR25A1070DTRF vs RNCF57T21070.1%I |
RN20B1070CT4-50 | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | NTR25A1070DTRF vs RN20B1070CT4-50 |
RNC57T21070.1%R | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25A1070DTRF vs RNC57T21070.1%R |
CPF2010B107RC1 | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTR25A1070DTRF vs CPF2010B107RC1 |
RN20B1070CT1-50 | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | NTR25A1070DTRF vs RN20B1070CT1-50 |
RNCF57T21070.05%R | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR25A1070DTRF vs RNCF57T21070.05%R |
RNCF57T21070.1%R | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR25A1070DTRF vs RNCF57T21070.1%R |
RNC57T21070.05%I | Fixed Resistor, Thin Film, 0.25W, 107ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25A1070DTRF vs RNC57T21070.05%I |