Part Details for NTR25A2491BTRF by NIC Components Corp
Overview of NTR25A2491BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25A2491BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25A2491BTRF
|
Avnet Americas | Res Thin Film 2010 2.49K Ohm 0.05% 1/4W ±10ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25A2491BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3245 / $0.3627 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3170 | Buy Now |
Part Details for NTR25A2491BTRF
NTR25A2491BTRF CAD Models
NTR25A2491BTRF Part Data Attributes
|
NTR25A2491BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25A2491BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 2490ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR25A2491BTRF
This table gives cross-reference parts and alternative options found for NTR25A2491BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25A2491BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2010B249110PPM | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, | Synton-Tech Corp | NTR25A2491BTRF vs RT2010B249110PPM |
TF10E2491AC | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A2491BTRF vs TF10E2491AC |
RMT50R-2K49-B10 | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, | RFE International Inc | NTR25A2491BTRF vs RMT50R-2K49-B10 |
RN73C2HTE2491A | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25A2491BTRF vs RN73C2HTE2491A |
RNCF57TB2.49K0.1%I | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR25A2491BTRF vs RNCF57TB2.49K0.1%I |
RT2010A249110PPM | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, | Synton-Tech Corp | NTR25A2491BTRF vs RT2010A249110PPM |
TF10E2491BB | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A2491BTRF vs TF10E2491BB |
RN73C2HTE2491B | Fixed Resistor, Thin Film, 0.25W, 2490ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25A2491BTRF vs RN73C2HTE2491B |
TR10E2491AC | Fixed Resistor, Thin Film, 0.333W, 2490ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A2491BTRF vs TR10E2491AC |
TR10E2491AT | Fixed Resistor, Thin Film, 0.333W, 2490ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A2491BTRF vs TR10E2491AT |