Part Details for NTR25A5901STRF by NIC Components Corp
Overview of NTR25A5901STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25A5901STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25A5901STRF
|
Avnet Americas | RES THNFLM 2010 5.90K OHM 1/4W 150V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR25A5901STRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5726 / $0.6401 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5620 | Buy Now |
Part Details for NTR25A5901STRF
NTR25A5901STRF CAD Models
NTR25A5901STRF Part Data Attributes
|
NTR25A5901STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25A5901STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR25A5901STRF
This table gives cross-reference parts and alternative options found for NTR25A5901STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25A5901STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2H5K9BTE | RESISTOR, THIN FILM, 0.25W, 0.1%, 5ppm, 5900ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TE Connectivity | NTR25A5901STRF vs RN73A2H5K9BTE |
AR10BTSV5901 | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25A5901STRF vs AR10BTSV5901 |
RN73B2HTE5901B | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25A5901STRF vs RN73B2HTE5901B |
TR10D5901AT | Fixed Resistor, Thin Film, 0.333W, 5900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A5901STRF vs TR10D5901AT |
TF10D5901BT | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A5901STRF vs TF10D5901BT |
AR10BBSV5901N | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | Viking Tech Corp | NTR25A5901STRF vs AR10BBSV5901N |
RNC57TA5.9K0.05%R | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25A5901STRF vs RNC57TA5.9K0.05%R |
RT2010B59015PPM | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2010, | Synton-Tech Corp | NTR25A5901STRF vs RT2010B59015PPM |
TR10D5901BB | Fixed Resistor, Thin Film, 0.333W, 5900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A5901STRF vs TR10D5901BB |
AR10BTSV5901N | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | Viking Tech Corp | NTR25A5901STRF vs AR10BTSV5901N |