There are no models available for this part yet.
Overview of NTR25B5R23BTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR25B5R23BTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR25B5R23BTRF
|
Avnet Americas | RES THNFLM 2010 5.23 OHM 1/4W 150V 0.1% 10PPM SMD - Tape and Reel (Alt: NTR25B5R23BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2227 / $0.2489 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
CAD Models for NTR25B5R23BTRF by NIC Components Corp
Part Data Attributes for NTR25B5R23BTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.9 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5.23 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR25B5R23BTRF
This table gives cross-reference parts and alternative options found for NTR25B5R23BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25B5R23BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10BBBV5R23N | Fixed Resistor, Thin Film, 0.25W, 5.23ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | NTR25B5R23BTRF vs AR10BBBV5R23N |
RN73C2H5R23ATE | RESISTOR, THIN FILM, 0.25W, 0.05%, 10ppm, 5.23ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TE Connectivity | NTR25B5R23BTRF vs RN73C2H5R23ATE |
NTR25B5R23BTR1KF | Fixed Resistor, Thin Film, 0.25W, 5.23ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | NTR25B5R23BTRF vs NTR25B5R23BTR1KF |
AR10BTBV5R23N | Fixed Resistor, Thin Film, 0.25W, 5.23ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | NTR25B5R23BTRF vs AR10BTBV5R23N |
NTR25A5R23BTRF | Fixed Resistor, Thin Film, 0.25W, 5.23ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR25B5R23BTRF vs NTR25A5R23BTRF |
RNC57TB5.230.1%I | Fixed Resistor, Thin Film, 0.25W, 5.23ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25B5R23BTRF vs RNC57TB5.230.1%I |
RN73C2HB5R23A | Fixed Resistor, Thin Film, 0.25W, 5.23ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25B5R23BTRF vs RN73C2HB5R23A |
AR10ATBV5R23 | Fixed Resistor, Thin Film, 0.25W, 5.23ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25B5R23BTRF vs AR10ATBV5R23 |
NTR25A5R23BTR1KF | Fixed Resistor, Thin Film, 0.25W, 5.23ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | NTR25B5R23BTRF vs NTR25A5R23BTR1KF |
AR10BTBV5R23 | Fixed Resistor, Thin Film, 0.25W, 5.23ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25B5R23BTRF vs AR10BTBV5R23 |