Part Details for NTR25C1471NTRF by NIC Components Corp
Overview of NTR25C1471NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25C1471NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25C1471NTRF
|
Avnet Americas | Res Thin Film 2010 1.47K Ohm 0.25% 1/4W ±15ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25C1471NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1991 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1715 | Buy Now |
Part Details for NTR25C1471NTRF
NTR25C1471NTRF CAD Models
NTR25C1471NTRF Part Data Attributes
|
NTR25C1471NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25C1471NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 1470ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR25C1471NTRF
This table gives cross-reference parts and alternative options found for NTR25C1471NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25C1471NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10CTNV1471 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25C1471NTRF vs AR10CTNV1471 |
AR10CBNV1471 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25C1471NTRF vs AR10CBNV1471 |
RNCS2010CTS1K47 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25C1471NTRF vs RNCS2010CTS1K47 |
RN73D2HB1471C | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25C1471NTRF vs RN73D2HB1471C |
TR10F1471CB | Fixed Resistor, Thin Film, 0.333W, 1470ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25C1471NTRF vs TR10F1471CB |
RNCS2010CKS1K47 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25C1471NTRF vs RNCS2010CKS1K47 |