Part Details for NTR25D5112CTRF by NIC Components Corp
Overview of NTR25D5112CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25D5112CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25D5112CTRF
|
Avnet Americas | Res Thin Film 2010 51.1K Ohm 0.5% 1/4W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25D5112CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0738 / $0.0825 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0697 | Buy Now |
Part Details for NTR25D5112CTRF
NTR25D5112CTRF CAD Models
NTR25D5112CTRF Part Data Attributes
|
NTR25D5112CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25D5112CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 51100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR25D5112CTRF
This table gives cross-reference parts and alternative options found for NTR25D5112CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25D5112CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC50D5112CTRF | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR25D5112CTRF vs NTRC50D5112CTRF |
RNCS2010DTE51K1 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25D5112CTRF vs RNCS2010DTE51K1 |
RNC57T951.1K0.5%I | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25D5112CTRF vs RNC57T951.1K0.5%I |
TR10G5112DT | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25D5112CTRF vs TR10G5112DT |
RN20D5112CT1-25 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25D5112CTRF vs RN20D5112CT1-25 |
RNC57T951.1K0.5%R | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25D5112CTRF vs RNC57T951.1K0.5%R |
TR10G5112DC | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25D5112CTRF vs TR10G5112DC |
NTRA25D5112CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25D5112CTRF vs NTRA25D5112CTR1KQYF |
TR10G5112DB | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25D5112CTRF vs TR10G5112DB |
RT2010D511225PPM | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Synton-Tech Corp | NTR25D5112CTRF vs RT2010D511225PPM |