Part Details for NTR25D7500DTRF by NIC Components Corp
Overview of NTR25D7500DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25D7500DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25D7500DTRF
|
Avnet Americas | Res Thin Film 2010 750 Ohm 0.5% 1/4W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25D7500DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0700 / $0.0782 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0658 | Buy Now |
Part Details for NTR25D7500DTRF
NTR25D7500DTRF CAD Models
NTR25D7500DTRF Part Data Attributes
|
NTR25D7500DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25D7500DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR25D7500DTRF
This table gives cross-reference parts and alternative options found for NTR25D7500DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25D7500DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25D7500DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25D7500DTRF vs NTRA25D7500DTR1KQYF |
NTRA25D7500DTRQYF | Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25D7500DTRF vs NTRA25D7500DTRQYF |
RNC57T27500.5%R | Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25D7500DTRF vs RNC57T27500.5%R |
RT2010D750050PPM | Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | NTR25D7500DTRF vs RT2010D750050PPM |
RNCS2010DKC750R | Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25D7500DTRF vs RNCS2010DKC750R |
AR10DBD7500N | Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTR25D7500DTRF vs AR10DBD7500N |
TR10H7500DT | Fixed Resistor, Thin Film, 0.333W, 750ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25D7500DTRF vs TR10H7500DT |
RNCF57T27500.5%I | Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR25D7500DTRF vs RNCF57T27500.5%I |
NTRC50D7500DTRF | Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR25D7500DTRF vs NTRC50D7500DTRF |
CPF2010D750RC1 | Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTR25D7500DTRF vs CPF2010D750RC1 |