There are no models available for this part yet.
Overview of NTR25F1000DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR25F1000DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR25F1000DTRF
|
Avnet Americas | Res Thin Film 2010 100 Ohm 1% 1/4W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25F1000DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0640 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0542 | Buy Now |
CAD Models for NTR25F1000DTRF by NIC Components Corp
Part Data Attributes for NTR25F1000DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.9 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR25F1000DTRF
This table gives cross-reference parts and alternative options found for NTR25F1000DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25F1000DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10FBD1000N | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTR25F1000DTRF vs AR10FBD1000N |
TF10H101FT | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1000DTRF vs TF10H101FT |
NTR25F1000DTR1KF | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | NTR25F1000DTRF vs NTR25F1000DTR1KF |
RMT50R-100R-F50 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | NTR25F1000DTRF vs RMT50R-100R-F50 |
TR10H101FT | Fixed Resistor, Thin Film, 0.333W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1000DTRF vs TR10H101FT |
TR10H1000FB | Fixed Resistor, Thin Film, 0.333W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1000DTRF vs TR10H1000FB |
AR10FTD1000N | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTR25F1000DTRF vs AR10FTD1000N |
TR10H1000FC | Fixed Resistor, Thin Film, 0.333W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1000DTRF vs TR10H1000FC |
TF10H101FC | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1000DTRF vs TF10H101FC |
TF10H1000FB | Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1000DTRF vs TF10H1000FB |