Part Details for NTR25F1002DTRF by NIC Components Corp
Overview of NTR25F1002DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25F1002DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25F1002DTRF
|
Avnet Americas | Res Thin Film 2010 10K Ohm 1% 1/4W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25F1002DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0573 / $0.0640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0542 | Buy Now |
Part Details for NTR25F1002DTRF
NTR25F1002DTRF CAD Models
NTR25F1002DTRF Part Data Attributes
|
NTR25F1002DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25F1002DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR25F1002DTRF
This table gives cross-reference parts and alternative options found for NTR25F1002DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25F1002DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF10H103FT | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1002DTRF vs TF10H103FT |
TR10H1002FC | Fixed Resistor, Thin Film, 0.333W, 10000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1002DTRF vs TR10H1002FC |
RN20F1002CT1-50 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | NTR25F1002DTRF vs RN20F1002CT1-50 |
TR10H103FT | Fixed Resistor, Thin Film, 0.333W, 10000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1002DTRF vs TR10H103FT |
RT2010F100250PPM | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | NTR25F1002DTRF vs RT2010F100250PPM |
TR10H1002FB | Fixed Resistor, Thin Film, 0.333W, 10000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1002DTRF vs TR10H1002FB |
TF10H1002FB | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1002DTRF vs TF10H1002FB |
TR10H103FB | Fixed Resistor, Thin Film, 0.333W, 10000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1002DTRF vs TR10H103FB |
TF10H1002FT | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1002DTRF vs TF10H1002FT |