There are no models available for this part yet.
Overview of NTR25F4023DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR25F4023DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR25F4023DTRF
|
Avnet Americas | Res Thin Film 2010 402K Ohm 1% 1/4W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25F4023DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0640 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0542 | Buy Now |
CAD Models for NTR25F4023DTRF by NIC Components Corp
Part Data Attributes for NTR25F4023DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.9 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
402000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR25F4023DTRF
This table gives cross-reference parts and alternative options found for NTR25F4023DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25F4023DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2010F402350PPM | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | NTR25F4023DTRF vs RT2010F402350PPM |
TF10H4023FC | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F4023DTRF vs TF10H4023FC |
RMT50R-402K-F50 | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | NTR25F4023DTRF vs RMT50R-402K-F50 |
TFCR2010-4W-C-4023FT | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | NTR25F4023DTRF vs TFCR2010-4W-C-4023FT |
NTRA25F4023DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25F4023DTRF vs NTRA25F4023DTR1KQYF |
AR10FTD4023N | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTR25F4023DTRF vs AR10FTD4023N |
CPF2010F402KC1 | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTR25F4023DTRF vs CPF2010F402KC1 |
RN73G2HB4023F | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25F4023DTRF vs RN73G2HB4023F |
NTR25F4023DTR1KF | Fixed Resistor, Thin Film, 0.25W, 402000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | NTR25F4023DTRF vs NTR25F4023DTR1KF |