Part Details for NTR25T3401NTRF by NIC Components Corp
Overview of NTR25T3401NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25T3401NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25T3401NTRF
|
Avnet Americas | RES THNFLM 2010 3.40K OHM 1/4W 150V 0.01% 15PPM SMD - Tape and Reel (Alt: NTR25T3401NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5981 / $0.6686 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5840 | Buy Now |
Part Details for NTR25T3401NTRF
NTR25T3401NTRF CAD Models
NTR25T3401NTRF Part Data Attributes
|
NTR25T3401NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25T3401NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 3400ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR25T3401NTRF
This table gives cross-reference parts and alternative options found for NTR25T3401NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25T3401NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF10F3401TC | Fixed Resistor, Thin Film, 0.25W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | NTR25T3401NTRF vs TF10F3401TC |
AR10TBNV3401N | Fixed Resistor, Thin Film, 0.25W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | NTR25T3401NTRF vs AR10TBNV3401N |
RN73D2HTE3401T | Fixed Resistor, Thin Film, 0.25W, 3400ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25T3401NTRF vs RN73D2HTE3401T |
AR10TTNV3401N | Fixed Resistor, Thin Film, 0.25W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | NTR25T3401NTRF vs AR10TTNV3401N |
TF10F3401TT | Fixed Resistor, Thin Film, 0.25W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | NTR25T3401NTRF vs TF10F3401TT |
TF10F3401TB | Fixed Resistor, Thin Film, 0.25W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | NTR25T3401NTRF vs TF10F3401TB |
RT2010AA340115PPM | Fixed Resistor, Thin Film, 0.25W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2010, | Synton-Tech Corp | NTR25T3401NTRF vs RT2010AA340115PPM |
NTR25T3401NTR1KF | Fixed Resistor, Thin Film, 0.25W, 3400ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1909, | NIC Components Corp | NTR25T3401NTRF vs NTR25T3401NTR1KF |