-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET 30V, 560mA, 1.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9926
|
Newark | Mosfet Transistor, N Channel, 560 A, 30 V, 1.5 Ohm, 4 V, 1.4 V Rohs Compliant: Yes |Onsemi NTR4003NT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10602 |
|
$0.1130 / $0.3820 | Buy Now |
DISTI #
27M2766
|
Newark | N Channel Mosfet, 30V, 560Ma Sot-23, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:560Μa, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4V, Power Dissipation:830Mw Rohs Compliant: Yes |Onsemi NTR4003NT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
10N9588
|
Newark | N Channel Mosfet, 30V, 560Ma Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:560Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4V, Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Onsemi NTR4003NT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 / $0.3770 | Buy Now |
DISTI #
NTR4003NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 500MA SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82533 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
NTR4003NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NTR4003NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0300 / $0.0358 | Buy Now |
DISTI #
NTR4003NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NTR4003NT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0353 | Buy Now |
DISTI #
863-NTR4003NT1G
|
Mouser Electronics | MOSFET NFET 30V .56A 1500M RoHS: Compliant | 117146 |
|
$0.0400 / $0.3600 | Buy Now |
DISTI #
V72:2272_07296183
|
Arrow Electronics | Trans MOSFET N-CH 30V 0.5A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2411 Container: Cut Strips | Americas - 59280 |
|
$0.0396 / $0.3292 | Buy Now |
DISTI #
V36:1790_07296183
|
Arrow Electronics | Trans MOSFET N-CH 30V 0.5A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2411 | Americas - 48000 |
|
$0.0345 / $0.0392 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 2 Ohm 1.15 nC 0.69 W Silicon SMT Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 279000Reel |
|
$0.0351 / $0.0378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTR4003NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTR4003NT1G
onsemi
Single N-Channel Small Signal MOSFET 30V, 560mA, 1.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTR4003NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR4003NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR4003NT3G | Single N-Channel Small Signal MOSFET 30V, 560mA, 1.5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | NTR4003NT1G vs NTR4003NT3G |
NTR4003N | 500mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, LEAD FREE, CASE 318-08, 3 PIN | onsemi | NTR4003NT1G vs NTR4003N |