Part Details for NTR50A1212STRF by NIC Components Corp
Overview of NTR50A1212STRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NTR50A1212STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A1212STRF
|
Avnet Americas | RES THNFLM 2512 12.1K OHM 1/2W 150V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR50A1212STRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5535 / $0.6188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5360 | Buy Now |
DISTI #
NTR50A1212STRF
|
Avnet Americas | RES THNFLM 2512 12.1K OHM 1/2W 150V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR50A1212STRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5535 / $0.6188 | Buy Now |
DISTI #
NTR50A1212STRF
|
Avnet Americas | RES THNFLM 2512 12.1K OHM 1/2W 150V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR50A1212STRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5535 / $0.6188 | Buy Now |
Part Details for NTR50A1212STRF
NTR50A1212STRF CAD Models
NTR50A1212STRF Part Data Attributes
|
NTR50A1212STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A1212STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 12100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |